Filter Your Search
1 - 10 of 11 results
|
MM74HC597MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 44 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | unknown | |||||||||||
|
MM74HC597M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 220 ns | 1 | 8 | YES | SOP | 4.8 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 28 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | ||||
|
MM74HC597M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 44 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||
|
MM74HC597M/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74HC597M
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 44 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-16 | compliant | |||||||
|
MM74HC597MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 44 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 24 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||
|
MM74HC597MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 220 ns | 1 | 8 | YES | SOP | 4.8 MHz | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 28 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, MS-012, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | ||||
|
MM74HC597M/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 220 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74HC597MX
Rochester Electronics LLC
|
Check for Price | Active | 4.5 V | 220 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 28 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, MS-012, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MM74HC597MX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 220 ns | 1 | 8 | YES | SOP | 4.8 MHz | RIGHT | POSITIVE EDGE | 3-STATE | HC/UH | PARALLEL IN SERIAL OUT | CMOS | 28 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | SOIC | 16 | 8542.39.00.01 |