Parametric results for: mm74hc595n under Shift Registers

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
Manufacturer Part Number: mm74hc595n
Select parts from the table below to compare.
Compare
Compare
MM74HC595N
National Semiconductor Corporation
Check for Price No Transferred 5 V 367 ns 8 1 NO DIP 24 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 28 MHz TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant
MM74HC595N_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.5 V 367 ns 1 8 NO DIP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED 50 MHz TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown DIP 16 8542.39.00.01
MM74HC595N/B+
National Semiconductor Corporation
Check for Price No Obsolete 4.5 V 221 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC595N
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V 367 ns 1 8 NO DIP RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED 30 MHz TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
MM74HC595N/B+
Texas Instruments
Check for Price No Obsolete 4.5 V 221 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC595N
onsemi
Check for Price Yes Obsolete SERIAL IN PARALLEL OUT ONSEMI compliant 017AE onsemi
MM74HC595N/A+
National Semiconductor Corporation
Check for Price No Obsolete 4.5 V 221 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC595N
Texas Instruments
Check for Price No Transferred 5 V 367 ns 8 1 NO DIP 24 MHz 50 pF RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT 28 MHz TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC595N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V 367 ns 1 8 NO DIP 24 MHz RIGHT POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS PARALLEL OUTPUT IS REGISTERED 30 MHz TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 19.17 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 unknown DIP 16 8542.39.00.01
MM74HC595N/A+
Texas Instruments
Check for Price No Obsolete 4.5 V 221 ns 1 8 NO DIP RIGHT POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS TRUE 6 V 2 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01