Parametric results for: mm74hc4316n under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mm74hc4316n
Select parts from the table below to compare.
Compare
Compare
MM74HC4316N
Texas Instruments
Check for Price No Transferred 6 V NO -6 V 70 Ω 5 Ω 36 ns 47 ns SPST CMOS NO 1 4 44 dB SEPARATE OUTPUT 80 µA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
MM74HC4316N
National Semiconductor Corporation
Check for Price No Transferred 6 V NO -6 V 70 Ω 5 Ω 36 ns 47 ns SPST CMOS NO 1 4 44 dB SEPARATE OUTPUT 80 µA BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 19.304 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant
MM74HC4316N
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 4.5 V NO -4.5 V 180 Ω 10 Ω 205 ns 265 ns SPST CMOS -6 V 1 4 44 dB 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, MS-001, DIP-16 unknown 8542.39.00.01 DIP 16
MM74HC4316N
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V NO -4.5 V 180 Ω 10 Ω 205 ns 265 ns SPST CMOS -6 V NO 1 4 44 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, MS-001, DIP-16 compliant 8542.39.00.01 DIP 16
MM74HC4316N_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 4.5 V NO -4.5 V 180 Ω 10 Ω 205 ns 265 ns SPST CMOS -6 V 1 4 44 dB 6 V 2 V INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01 DIP 16