Filter Your Search
1 - 1 of 1 results
|
MM74HC4053SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 230 Ω | 20 Ω | 355 ns | 290 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -6 V | 2 | 3 | 42 dB | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.1 mm | 2.1 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 |