Filter Your Search
1 - 6 of 6 results
|
MM74HC148MTC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 175 ns | 1 | 8 | YES | TSSOP | HC/UH | ENCODER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
MM74HC148MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | SOP | ENCODER | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74HC148MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 40 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
MM74HC148M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 175 ns | 1 | 8 | YES | SOP | HC/UH | ENCODER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||
|
MM74HC148MTCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 175 ns | 1 | 8 | YES | TSSOP | HC/UH | ENCODER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
MM74HC148M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 40 ns | 1 | 8 | YES | SOP | 50 pF | HC/UH | ENCODER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SO16(UNSPEC) | 16 | unknown | 8542.39.00.01 |