Filter Your Search
1 - 10 of 13 results
|
MM74HC08N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 121 ns | 35 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | unknown | EAR99 | 8542.39.00.01 | |||
|
MM74HC08N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 30 ns | 30 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.215 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MM74HC08N
Harris Semiconductor
|
Check for Price | Obsolete | AND GATE | Not Qualified | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC08N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC08N
Intersil Corporation
|
Check for Price | Obsolete | AND GATE | Not Qualified | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MM74HC08NX
onsemi
|
Check for Price | Yes | Active | 5 V | 175 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
MM74HC08N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM74HC08N
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 175 ns | 4 | 2 | NO | DIP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ONSEMI | DIP-14 | N14A | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
MM74HC08N_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 121 ns | 35 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | |||||||||
|
MM74HC08N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |