Filter Your Search
1 - 2 of 2 results
|
MM74C32MX
Texas Instruments
|
Check for Price | Transferred | 5 V | 150 ns | 4 | 2 | YES | SOP | 50 pF | CMOS | OR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MM74C32MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 150 ns | 150 ns | 4 | 2 | YES | SOP | 50 pF | NO | CMOS | OR GATE | CMOS | 360 µA | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 |