Filter Your Search
1 - 10 of 10 results
|
MM74C00MX
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 90 ns | 4 | 2 | YES | SOP | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
MM74C00MX
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 90 ns | 90 ns | 4 | 2 | YES | SOP | 50 pF | NO | CMOS | NAND GATE | CMOS | 360 µA | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
MM74C00M
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 5 V | 90 ns | 90 ns | 4 | 2 | YES | SOP | 50 pF | NO | CMOS | NAND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-14 | compliant | ||||||||||
|
MM74C00M/A+
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 90 ns | 4 | 2 | YES | SOP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74C00M/A+
Texas Instruments
|
Check for Price Buy | No | Obsolete | 5 V | 90 ns | 4 | 2 | YES | SOP | NO | CMOS | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM74C00MX_NL
Fairchild Semiconductor Corporation
|
Check for Price Buy | Obsolete | 5 V | 90 ns | 4 | 2 | YES | SOP | CMOS | NAND GATE | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
MM74C00MX
Texas Instruments
|
Check for Price Buy | Transferred | 5 V | 90 ns | 4 | 2 | YES | SOP | 50 pF | CMOS | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM74C00MX
National Semiconductor Corporation
|
Check for Price Buy | Transferred | 5 V | 90 ns | 4 | 2 | YES | SOP | 50 pF | CMOS | NAND GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SO-14 | unknown | |||||||||||||||||
|
MM74C00M
Texas Instruments
|
Check for Price Buy | No | Transferred | 5 V | 90 ns | 90 ns | 4 | 2 | YES | SOP | 50 pF | NO | CMOS | NAND GATE | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
MM74C00M
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 90 ns | 90 ns | 4 | 2 | YES | SOP | 50 pF | NO | CMOS | NAND GATE | CMOS | 360 µA | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 |