Filter Your Search
1 - 10 of 36 results
|
MM5Z6V2
Diotec Semiconductor AG
|
$0.0229 | Yes | Active | 5 mA | 300 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 0.5 mV/°C | 5 % | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MM5Z6V2T1G
onsemi
|
$0.0615 | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | 2 | 502-01 | onsemi | ||||||
|
MM5Z6V2ST1G
onsemi
|
$0.1050 | Yes | Active | 900 mV | 5 mA | 3 µA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 10 Ω | 4 V | 2.18 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | 2 | 502-01 | onsemi | ||||||
|
SZMM5Z6V2T1G
onsemi
|
$0.1979 | Yes | Active | 900 mV | 5 mA | 3 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 6.45 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-523 2 LEAD | 502-01 | onsemi | ||||||||
|
MM5Z6V2-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 mA | 3 µA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 3.7 mV/°C | 6.45 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MM5Z6V2-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 5 mA | 100 mW | 6.2 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 6.4 % | 150 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MM5Z6V2
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 5 mA | 3 µA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 100 Ω | 4 V | 3.7 mV/°C | 6.45 % | R-PDSO-F2 | MIL-STD-750 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.50 | SOD-523FL, 2 PIN | |||||||||||||
|
MM5Z6V2
Secos Corporation
|
Check for Price | Yes | Active | 5 mA | 3 µA | 100 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 150 Ω | 4 V | 3.7 mV/°C | 6.45 % | R-PDSO-F2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
MM5Z6V2B
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 mA | 1 µA | 300 mW | 6.06 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW LEAKAGE CURRENT | 60 Ω | 3 V | 5 mV/°C | 2.18 % | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | |||||||||||||
|
MM5Z6V2T1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.45 % | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | unknown | R-PDSO-F2 | 2 | CASE 502-01 |