Filter Your Search
1 - 2 of 2 results
|
MM58167AV
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 14 | 8080 | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 4 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/1000 SECOND | YES | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | ||
|
MM58167AV
Texas Instruments
|
Check for Price | No | Obsolete | 14 | 8080 | 8 | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, DIRECT ADDRESS | Y | 4 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | 1/1000 SECOND | YES | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.48 mm | 11.48 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 |