Filter Your Search
1 - 10 of 11 results
|
MM54HC564J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||
|
MM54HC564J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J/883
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 8 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MM54HC564J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MM54HC564J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |