Filter Your Search
1 - 10 of 12 results
|
MM54C74W/883
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | YES | DFP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MM54C74W/883B
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54C74W/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
TTMM54C74W/883B
Twilight Technology Inc
|
Check for Price | No | Active | 2 | YES | DFP | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54C74W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
MM54C74W/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 1 | YES | DFP | 2 MHz | 50 pF | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 5 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||
|
TTMM54C74W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 2 | YES | DFP | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MM54C74W/883C
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTMM54C74W/883
Twilight Technology Inc
|
Check for Price | No | Active | 2 | YES | DFP | 2 MHz | 50 pF | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 360 µA | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54C74W/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 300 ns | 2 | 1 | YES | DFP | 2 MHz | 50 pF | POSITIVE EDGE | CMOS | D FLIP-FLOP | CMOS | 5 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.35 mm | 9.5885 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL14,.3 | unknown | 8542.39.00.01 |