Filter Your Search
1 - 10 of 11 results
|
MM54C244J
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MM54C244J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54C244J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 90 ns | 70 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | CMOS | BUS DRIVER | CMOS | DISABLE & ENABLE TIME @RL=1K | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | |||||||
|
MM54C244J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54C244J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||
|
MM54C244J-MIL
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 100 ns | 70 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
MM54C244J-MIL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 100 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
MM54C244J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 90 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | DISABLE & ENABLE TIME @RL=1K | 2 | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MM54C244J
Texas Instruments
|
Check for Price | Obsolete | 5 V | 90 ns | 2 | 4 | NO | DIP | 3-STATE | CMOS | BUS DRIVER | CMOS | 2 | TRUE | 15 V | 3 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
MM54C244J-MIL
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 70 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | 2 | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |