Filter Your Search
1 - 8 of 8 results
|
MM54C200J/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C200J/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C200J
Texas Instruments
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 1.2 µs | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 V | 3 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MM54C200J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 256 bit | 1 | 256X1 | 5 V | 1.2 µs | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 15 V | 3 V | CMOS | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.43 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
MM54C200J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C200J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C200J/883
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
MM54C200J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 256X1 | STANDARD SRAM | SEPARATE | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 |