Filter Your Search
1 - 10 of 53 results
|
MM54C157W-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
TTMM54C157D/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 4 | 2 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||
|
MM54C157F
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 250 ns | 300 ns | 4 | 2 | 1 | NO | DIP | 50 pF | CMOS | MULTIPLEXER | CMOS | 360 µA | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||
|
MM54C157W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 4 | 2 | 1 | YES | DFP | 50 pF | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL16,.3 | ||||||
|
MM54C157D/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
TTMM54C157W/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 4 | 2 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DFP, FL16,.3 | ||||||||||||
|
MM54C157W/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
MM54C157W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 300 ns | 4 | 2 | 1 | YES | DFP | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-GDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DFP, | |||||||||||
|
TTMM54C157F
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 250 ns | 300 ns | 4 | 2 | 1 | NO | DIP | 50 pF | CMOS | MULTIPLEXER | CMOS | 360 µA | TRUE | 15 V | 3 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||
|
MM54C157W
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 300 ns | 300 ns | 4 | 2 | 1 | YES | DFP | 50 pF | CMOS | MULTIPLEXER | CMOS | TRUE | 15 V | 3 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DFP, FL16,.3 |