Filter Your Search
1 - 10 of 15 results
|
TTMM54C150J
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | MULTIPLEXER AND DEMUX/DECODER | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
TTMM54C150J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
TTMM54C150J/883
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54C150J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 600 ns | 1 | 16 | NO | DIP | MULTIPLEXER | CMOS | 1.6 mA | 300 µA | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
MM54C150J883
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 650 ns | 4 | 2 | 1 | YES | DFP | HC/UH | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | DFP | 16 | ||||||||||||
|
MM54C150J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 600 ns | 600 ns | 1 | 16 | 1 | NO | DIP | 50 pF | CMOS | MULTIPLEXER | CMOS | 1.6 mA | INVERTED | 300 µA | 15 V | 3 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||
|
TTMM54C150J/883B
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
MM54C150J/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||
|
MM54C150J/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||
|
MM54C150J/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 650 ns | 1 | 16 | 1 | NO | DIP | CMOS | MULTIPLEXER | CMOS | INVERTED | 15 V | 3 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.6 | unknown | 8542.39.00.01 |