Filter Your Search
1 - 7 of 7 results
|
MM5450N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 34 | STANDARD | OPEN-DRAIN | SERIAL | NMOS | SEGMENT | 4-DIGIT | 500 kHz | LED DISPLAY DRIVER | DATA ENABLE INPUT | NO | 1 | INVERTED | 7 mA | 11 V | 4.75 V | NO | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.235 mm | 5.334 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
MM5450N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 34 | MOS | SEGMENT | COMMON-ANODE | NO | OTHER | R-PDIP-T40 | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MM5450N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 34 | MOS | SEGMENT | COMMON-ANODE | NO | OTHER | R-PDIP-T40 | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MM5450N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 34 | MOS | SEGMENT | COMMON-ANODE | NO | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MM5450N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 34 | MOS | SEGMENT | COMMON-ANODE | NO | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MM5450N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 34 | STANDARD | OPEN-DRAIN | SERIAL | NMOS | SEGMENT | 4-DIGIT | 500 kHz | LED DISPLAY DRIVER | DATA ENABLE INPUT | NO | 1 | INVERTED | 7 mA | 11 V | 4.75 V | NO | OTHER | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.235 mm | 5.334 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
MM5450N
Microchip Technology Inc
|
Check for Price | Obsolete | 34 | STANDARD | SERIAL | MOS | SEGMENT | 5-DIGIT | 500 MHz | LED DISPLAY DRIVER | 1 | 7 mA | 11 V | 4.75 V | NO | OTHER | R-PDIP-T40 | Not Qualified | 85 °C | -25 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 52.07 mm | 15.26 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.39.00.01 |