Parametric results for: mm53107 under Other Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mm53107
Select parts from the table below to compare.
Compare
Compare
MM53107N
National Semiconductor Corporation
Check for Price No Obsolete 1 NO DIP LOGIC CIRCUIT CMOS 6 V 2.5 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01
MM53107N
Texas Instruments
Check for Price No Obsolete 1 NO DIP LOGIC CIRCUIT CMOS 6 V 2.5 V COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown 8542.39.00.01