Filter Your Search
1 - 10 of 580 results
|
EMM40HTMI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 40 | 1 | 3.9624 mm | 1,(1/2 LD) | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 30u inch | SOLDER | 0.37 inch | 0.76 inch | 7.088 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
MM40-144B2-B1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 144 | 2 | 500 µm | FEMALE | BOARD | RIGHT ANGLE | CARD EDGE CONNECTOR | HIGH DENSITY, LATCHED, POLARIZED | NO | NO | NO | NO | SOCKET | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AMM40DTKI
Sullins Connector Solutions
|
Check for Price | Yes | Active | 80 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED INSERT | ONE | STAGGERED | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 7.088 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4017J/883B
Texas Instruments
|
Check for Price | No | Obsolete | 2.54 mm | e0 | -55 °C | 125 °C | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | RIGHT | 4000/14000/40000 | R-XDIP-T16 | SERIAL IN SERIAL OUT | 512 | 2 | 16 | TRUE | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | 200 ns | Not Qualified | 38535Q/M;38534H;883B | 5.25 V | 4.75 V | 5 V | NO | MOS | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | POSITIVE EDGE | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EMM40DKWH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Obsolete | 80 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.156 inch | NO | HOLE .125-.137 | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 7.088 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
GMM40DTAS-S189
Sullins Connector Solutions
|
Check for Price | Yes | Active | 80 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.37 inch | 0.76 inch | 7.088 inch | 0.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4008
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | SINGLE | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | , | NO | 100 mA | 75 | 1 | PNP | 1 W | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM4036
Freescale Semiconductor
|
Check for Price | No | Obsolete | SINGLE | e0 | 175 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | , | NO | Tin/Lead (Sn/Pb) | 1 A | 20 | 1 | PNP | 1 W | 60 MHz | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AMM40DTMD
Sullins Connector Solutions
|
Check for Price | Yes | Active | 80 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.37 inch | 0.76 inch | 7.088 inch | 0.25 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM402H
Texas Instruments
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | , CAN8,.2 | RIGHT | 402 | O-MBCY-W8 | SERIAL IN SERIAL OUT | 50 | 2 | 8 | TRUE | METAL | BCY | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | NO | MOS | MILITARY | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | POSITIVE EDGE |