Filter Your Search
1 - 10 of 14 results
|
MM3Z6V8T1G
onsemi
|
$0.0630 | Yes | Active | 900 mV | 5 mA | 2 µA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 4 V | 5.88 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
SZMM3Z6V8T1G
onsemi
|
$0.0985 | Yes | Active | 900 mV | 5 mA | 2 µA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 4 V | 5.88 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | 2 | 477-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
MM3Z6V8T1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MM3Z6V8T1
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5.88 % | R-PDSO-G2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | PLASTIC, 477-02, 2 PIN | ||||||||||||||||||||
|
MM3Z6V8T1
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
MM3Z6V8T1
Formosa Microsemi Co Ltd
|
Check for Price | Contact Manufacturer | 5 mA | 200 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 5.8 % | 150 °C | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
SZMM3Z6V8T1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 500 nA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 60 Ω | 3.5 V | 4.5 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN | |||||||||||
|
MM3Z6V8T1
Motorola Mobility LLC
|
Check for Price | Transferred | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-G2 | ||||||||||||||||||
|
MM3Z6V8T1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mA | 200 mW | 6.8 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||||||
|
MM3Z6V8T1G
Nexperia
|
Check for Price | Yes | Active | 5 mA | 500 nA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 60 Ω | 3.5 V | 4.5 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SC-76, SOD-323, 2 PIN |