Filter Your Search
1 - 10 of 52 results
|
MM3Z6V8
Diotec Semiconductor AG
|
$0.0217 | Yes | Active | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | e3 | 1 | 175 °C | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MM3Z6V8-AQ
Diotec Semiconductor AG
|
$0.0261 | Yes | Active | 1 V | 5 mA | 500 nA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-20 | |||||||||||
|
MM3Z6V8ST1G
onsemi
|
$0.0528 | Yes | Active | 5 mA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 2.06 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | onsemi | |||||||||
|
MM3Z6V8C
onsemi
|
$0.0624 | Yes | Active | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 14 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SC-90, 2 PIN | 477AB | onsemi | ||||||||||||
|
MM3Z6V8T1G
onsemi
|
$0.0630 | Yes | Active | 900 mV | 5 mA | 2 µA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 4 V | 5.88 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | ||||||
|
MM3Z6V8B
onsemi
|
$0.0655 | Yes | Active | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 14 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SC-90, 2 PIN | 477AB | onsemi | ||||||||||||
|
SZMM3Z6V8T1G
onsemi
|
$0.0985 | Yes | Active | 900 mV | 5 mA | 2 µA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 160 Ω | 4 V | 5.88 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | ||||||
|
SZMM3Z6V8ST1G
onsemi
|
$0.0992 | Yes | Active | 5 mA | 300 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.06 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477-02 | onsemi | |||||||||||||
|
MM3Z6V8CW
Secos Corporation
|
Check for Price | Contact Manufacturer | ZENER DIODE | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
MM3Z6V8T1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 mA | 200 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 |