Filter Your Search
1 - 10 of 11 results
|
MM3Z2V2BW
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 5 mA | 200 mW | 2.2 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 100 Ω | 2 % | 150 °C | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MM3Z2V2B
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 mA | 120 µA | 300 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 100 Ω | 700 mV | 5.67 % | R-PDSO-F2 | TS 16949 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MM3Z2V2
Surge Components Inc
|
Check for Price | Yes | Active | 5 mA | 300 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | ||||||||||||||||
|
MM3Z2V2CW
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 5 mA | 120 µA | 200 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 564 Ω | 700 mV | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
TCMM3Z2V2C
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | 5 mA | 200 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-F2 | SC-90 | 2 | |||||||||||||
|
MM3Z2V2BWG
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Obsolete | ZENER DIODE | e3 | MATTE TIN | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MM3Z2V2
EIC Semiconductor Inc
|
Check for Price | Yes | Active | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
MM3Z2V2
Continental Device India Ltd
|
Check for Price | Active | 5 mA | 120 µA | 300 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 700 mV | 5 % | R-PDSO-F2 | AEC-Q101; TS 16949 | 150 °C | -40 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MM3Z2V2C
Taiwan Semiconductor
|
Check for Price | Active | 5 mA | 120 µA | 200 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 700 mV | 5 % | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MM3Z2V2CG
Taiwan Semiconductor
|
Check for Price | Active | 5 mA | 120 µA | 200 mW | 2.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 600 Ω | 700 mV | 5 % | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |