Filter Your Search
1 - 10 of 52 results
|
MM3Z13
Diotec Semiconductor AG
|
$0.0220 | Yes | Active | 5 mA | 200 mW | 13 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 35 Ω | 5 % | e3 | 1 | 175 °C | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MM3Z13B
Diotec Semiconductor AG
|
$0.0245 | Yes | Active | SILICON | ZENER DIODE | ZENER | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
MM3Z13VT1G
onsemi
|
$0.0265 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 13.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 80 Ω | 8 V | 6.42 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | ||||||
|
MM3Z13B-AQ
Diotec Semiconductor AG
|
$0.0272 | Yes | Active | 5 mA | 100 nA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 V | 2 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-08-29 | ||||||||||||
|
MM3Z13VB
onsemi
|
$0.0591 | Yes | Active | 5 mA | 200 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477AB | onsemi | SC-90, 2 PIN | ||||||||||||
|
MM3Z13VC
onsemi
|
$0.0608 | Yes | Active | 5 mA | 200 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 28 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477AB | onsemi | SC-90, 2 PIN | ||||||||||||
|
MM3Z13VST1G
onsemi
|
$0.0668 | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 2.2 % | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | |||||||||||
|
SZMM3Z13VST1G
onsemi
|
$0.0939 | Yes | Active | 5 mA | 300 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.2 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 477-02 | onsemi | ||||||||||||
|
SZMM3Z13VT1G
onsemi
|
$0.0955 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 13.25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 80 Ω | 8 V | 6.42 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477-02 | onsemi | ||||||||
|
MM3Z13VT1
Cheng-Yi Electronic Co Ltd
|
Check for Price | Contact Manufacturer | CHENG-YI ELECTRONIC CO LTD | unknown | EAR99 | 8541.10.00.50 |