Filter Your Search
1 - 10 of 56 results
|
MM3Z12B
Diotec Semiconductor AG
|
$0.0208 | Yes | Active | SILICON | ZENER DIODE | ZENER | 1 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
MM3Z12
Diotec Semiconductor AG
|
$0.0215 | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 35 Ω | 5 % | e3 | 1 | 175 °C | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MM3Z12-AQ
Diotec Semiconductor AG
|
$0.0261 | Yes | Active | 1 V | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-20 | ||||||||||||
|
MM3Z12VT1G
onsemi
|
$0.0379 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 5.39 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | |||||||
|
MM3Z12VST1G
onsemi
|
$0.0471 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 10 mV/°C | 2.09 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | ||||||
|
MM3Z12VT1GX
Nexperia
|
$0.0548 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SOD | 2 | SOD323 | Nexperia | SC-76, SOD-323, 2 PIN | ||||||||||
|
MM3Z12VC
onsemi
|
$0.0712 | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477AB | onsemi | SC-90, 2 PIN | |||||||||||||
|
MM3Z12VB
onsemi
|
$0.0785 | Yes | Active | 5 mA | 200 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 23 Ω | 2 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 477AB | onsemi | SC-90, 2 PIN | |||||||||||||
|
SZMM3Z12VT1GX
Nexperia
|
$0.1040 | Yes | Active | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 10 mV/°C | 5 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NEXPERIA | compliant | SOD | 2 | SOD323 | Nexperia | SC-76, SOD-323, 2 PIN | ||||||||||
|
SZMM3Z12VT1G
onsemi
|
$0.1392 | Yes | Active | 900 mV | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 25 Ω | 80 Ω | 8 V | 5.39 % | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-323 2 LEAD | 2 | 477-02 | onsemi |