Filter Your Search
1 - 10 of 5,307 results
|
MM203J1K
US Sensor
|
$0.6475 | Transferred | 20 kΩ | 10 % | 1 mW | 3890 K | NTC THERMISTOR | GLASS ENCAPSULATED, HERMETICALLY SEALED | SURFACE MOUNT | 220 °C | YES | TEMPERATURE SENSING | e3 | 2 | CYLINDRICAL PACKAGE | TR | TIN | DUAL ENDED | WRAPAROUND | US SENSOR CORP | MELF | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||
|
MM203J1F
Littelfuse Inc
|
$0.9632 | Active | 20 kΩ | 1 % | 3892 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | 220 °C | -55 °C | 2 | DUAL ENDED | WRAPAROUND | 1.3462 mm | 1.905 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | SMT | ||||||||||||||||||||||||
|
MM201C155KCZ2A
Kyocera AVX Components
|
$1.2055 | Active | 2220 | 15% ppm/°C | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | 2 | TR, 7 Inch | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | SMT | 1.5 µF | CERAMIC CAPACITOR | CERAMIC | Yes | 10 % | 10 % | 100 V | X7R | |||||||||||||||||||
|
MM204FTK50R910TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 910 mΩ | 1 % | 250 mW | 50 ppm/°C | METAL FILM | FIXED RESISTOR | 200 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.35 mm | 3.45 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF | ||||||||||||||||||||||||
|
MM204JTK10012R0TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 12 Ω | 5 % | 250 mW | 100 ppm/°C | METAL FILM | FIXED RESISTOR | 200 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.35 mm | 3.45 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF | ||||||||||||||||||||||||
|
MM207FTK501R47TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 1.47 Ω | 1 % | 333.3 mW | 50 ppm/°C | METAL FILM | FIXED RESISTOR | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF | ||||||||||||||||||||||||
|
MM205C564JCZ4A
Kyocera AVX Components
|
Check for Price | Active | 2220 | 15% ppm/°C | SURFACE MOUNT | YES | e3 | 125 °C | -55 °C | 2 | TR, 13 Inch | TIN | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.24.00.20 | SMT | 560 nF | CERAMIC CAPACITOR | CERAMIC | Yes | 5 % | 5 % | 50 V | X7R | |||||||||||||||||||
|
MM207FTK50R182TR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 182 mΩ | 1 % | 333.3 mW | 50 ppm/°C | METAL FILM | FIXED RESISTOR | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF | ||||||||||||||||||||||||
|
MM207FTK50383KTR
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 383 kΩ | 1 % | 333.3 mW | 50 ppm/°C | METAL FILM | FIXED RESISTOR | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF | ||||||||||||||||||||||||
|
MM207FTK50R187TRLV
TA-I Technology Co Ltd
|
Check for Price | Yes | Active | 187 mΩ | 1 % | 333.3 mW | 50 ppm/°C | METAL FILM | FIXED RESISTOR | 300 V | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 2.2 mm | 5.9 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | MELF |