Parametric results for: mm1622 under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mm1622
Select parts from the table below to compare.
Compare
Compare
MM1622FE-A26
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C Epoxy 2 TUBULAR PACKAGE AMMO PACK WIRE 28 mm 5 mm 12 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT unknown
MM1622FE-R58
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C Epoxy Coated 2 TUBULAR PACKAGE TR WIRE 810 µm 28 mm 5 mm 12 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT compliant
MM1622FE-A52(26)
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W Axial 50 ppm/°C FIXED RESISTOR METAL FILM METAL-DEVIL 500 V Epoxy Coated 2 Ammo Pack 810 µm 28 mm 5 mm 12 mm OHMITE MANUFACTURING CO unknown EAR99
MM1622FEA26
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W THROUGH HOLE MOUNT FIXED RESISTOR METAL FILM MM 70 °C NO 500 V 155 °C TUBULAR PACKAGE AMMO PACK WIRE OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT unknown
MM1622FE-A52
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C Epoxy 2 TUBULAR PACKAGE AMMO PACK WIRE 28 mm 5 mm 12 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
MM1622FER52
Ohmite Mfg Co
Check for Price Yes Obsolete 16.2 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C Epoxy 2 TUBULAR PACKAGE TR WIRE 28 mm 5 mm 12 mm OHMITE MANUFACTURING CO AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90