Filter Your Search
1 - 10 of 75 results
|
MM1000FE-A52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||||
|
MM1001FER52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
MM1004FER52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 1 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
MM1003FEA26
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | FIXED RESISTOR | METAL FILM | MM | 70 °C | NO | 500 V | 155 °C | TUBULAR PACKAGE | AMMO PACK | WIRE | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||||||||||
|
MM1002FER52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
MM1003FER52
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | TR | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||||
|
MM1000FE-A26
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | Epoxy | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | unknown | ||||||||||||||||||
|
MM1000FE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 Ω | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | METAL-DEVIL | 500 V | Epoxy Coated | 2 | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||||||||||||||||
|
MM100M331
Kuan Kun Electronic Enterprise Co Ltd (Su'scon)
|
Check for Price | Contact Manufacturer | Radial | MM(100V) | MM(100V) | 85 °C | -40 °C | 2 | KUAN KUN ELECTRONIC ENTERPRISE CO LTD | , | unknown | EAR99 | 8532.22.00.20 | 330 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 13 mm | ALUMINUM | 25 mm | 20 % | POLARIZED | 20 % | 100 V | 5 mm | |||||||||||||||||||||
|
MM1003FE-A52(26)
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 100 kΩ | 1 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | METAL-DEVIL | 500 V | Epoxy Coated | 2 | Ammo Pack | 810 µm | 28 mm | 5 mm | 12 mm | OHMITE MANUFACTURING CO | unknown | EAR99 |