Filter Your Search
1 - 1 of 1 results
|
MM-412-100-145-0000
AirBorn Inc
|
Check for Price | No | No | Active | 100 | 4 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | H | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | e0 | NO | MIL | -55 °C | 125 °C | PLUG | PREASSEM CONN | Tin/Lead (Sn/Pb) | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | WIRE | 0.384 inch | 0.223 inch | 2.16 inch | AIRBORN INC | compliant |