Filter Your Search
1 - 1 of 1 results
|
MM-212-037-175-460R
AirBorn Inc
|
Check for Price | Yes | Active | 37 | 2 | 1.27 mm | 1 | 26 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULPHIDE | F | NOT SPECIFIED | RIGHT ANGLE | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | 50u inch | SURFACE MOUNT | 0.298 inch | 1.475 inch | AIRBORN INC | compliant |