Filter Your Search
1 - 7 of 7 results
|
MM-212-015-161-41WD
AirBorn Inc
|
Check for Price | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | AirBorn | ||||||||||||
|
MM-212-015-161-41W4
AirBorn Inc
|
Check for Price | Yes | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | unknown | |||||||||||||
|
MM-212-015-161-41WN
AirBorn Inc
|
Check for Price | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.30 | ||||||||||
|
MM-212-015-161-41W3
AirBorn Inc
|
Check for Price | Yes | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | unknown | AirBorn | |||||||||||
|
MM-212-015-161-41WB
AirBorn Inc
|
Check for Price | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | |||||||||||||
|
MM-212-015-161-41WC
AirBorn Inc
|
Check for Price | Yes | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | AU | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | unknown | AirBorn | |||||||||||
|
MM-212-015-161-41WQ
AirBorn Inc
|
Check for Price | Yes | Active | 15 | 2 | 26 mΩ | 3 A | MALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 125 °C | PLUG | WIRE, STRANDED | PREASSEM CONN | GOLD | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.025 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | AIRBORN INC | compliant | ROHS COMPLIANT |