Filter Your Search
1 - 10 of 15 results
|
MM-322-051-213-0000
AirBorn Inc
|
$92.5185 | Yes | Yes | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 26 AWG | 26 AWG | 0.14 N | NO | NO | e4 | NO | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | ROHS COMPLIANT | compliant | AirBorn | |||||||
|
MM-322-051-261-00WS
AirBorn Inc
|
$101.3946 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-255-0000
AirBorn Inc
|
$102.6643 | No | No | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | NO | NO | e0 | NO | MIL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | WIRE | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||
|
MM-322-051-213-4500
AirBorn Inc
|
$103.7076 | Yes | Yes | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 26 AWG | 26 AWG | 0.14 N | NO | NO | NO | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | SOLDER | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | ROHS COMPLIANT | compliant | ||||||||
|
MM-322-051-261-22WA
AirBorn Inc
|
$117.7173 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-261-45WC
AirBorn Inc
|
$131.6310 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-261-00Y1
AirBorn Inc
|
$134.3964 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-261-22Y1
AirBorn Inc
|
$143.1078 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKNUT | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-261-45WD
AirBorn Inc
|
$149.4043 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
MM-322-051-261-45WR
AirBorn Inc
|
$149.4043 | Active | 51 | 3 | 26 mΩ | 3 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYPHENYLENE SULPHIDE | G | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | NO | 1.67 N | 5 GΩ | 0.14 N | MIL | -55 °C | 125 °C | RECEPTACLE | WIRE, STRANDED | PREASSEM CONN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #2-56 UNC | JACKSCREW | ONE | GENERAL PURPOSE | 50u inch | NICKEL | CRIMP | 0.341 inch | 0.223 inch | 1.425 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.30 |