Filter Your Search
1 - 4 of 4 results
|
MLX90292
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | YES | 3-WIRE INTERFACE | 170 mT | -30 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAS SENSITIVITY OF 170 MT | 19 mA | 8.7 V | 4.6 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | ||||||||||||
|
MLX90292LGO-CAE-000-RE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 19 mA | 8.7 V | 4.6 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant | |||||||||||||
|
MLX90292K
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | SINGLE-ENDED | SINGLE-ENDED | CMOS | 125 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | MELEXIS N V | compliant | TSSOP16,.25 | ||||||||||||||||||
|
MLX90292LGO-CAE-000-TU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | YES | 2-WIRE INTERFACE | ROTARY POSITION SENSOR,HALL EFFECT | DIGITAL CURRENT | 19 mA | 8.7 V | 4.6 V | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.4 mm | 1.1 mm | 5 mm | MELEXIS N V | compliant |