Filter Your Search
1 - 4 of 4 results
|
MLSS1568C
Pancon Corporation
|
Check for Price | Active | 8 | 1 | 3.96 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | M | NO | NO | NO | NO | TIN | NO | GENERAL PURPOSE | SOLDER | ITW PANCON | compliant | |||||||||||||||||||||||||
|
MLSS156-8-C
Pancon Corporation
|
Check for Price | Yes | Obsolete | 8 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.36 inch | 0.48 inch | 1.248 inch | 0.17 inch | PANCON GMBH | compliant | EAR99 | 8536.69.40.40 | ||||
|
MLSS1568CB
Pancon Corporation
|
Check for Price | End Of Life | 8 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.48 inch | 1.248 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
MLSS156-8-CB
Pancon Corporation
|
Check for Price | End Of Life | 8 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.48 inch | 1.248 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |