Filter Your Search
1 - 10 of 326 results
|
MLS152M060EK1D
Cornell Dubilier Electronics Inc
|
$68.2318 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MLS152M060EK1C
Cornell Dubilier Electronics Inc
|
$68.2318 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | Cornell Dubilier | |||
|
MLS152M060EK1A
Cornell Dubilier Electronics Inc
|
$68.2318 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||
|
MLS152M060EK0D
Cornell Dubilier Electronics Inc
|
$68.2318 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | ||||
|
MLS152M060EK0A
Cornell Dubilier Electronics Inc
|
$109.4848 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e0 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | |||
|
MLS152M060EK0C
Cornell Dubilier Electronics Inc
|
$118.6772 | No | No | Not Recommended | 1.5 mF | 60 V | 9.8 A | 20 % | 106 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85CEL | 180 µA | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | TIN LEAD | 25.4 mm | WIRE | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | not_compliant | EAR99 | Cornell Dubilier | ||
![]() |
HVMLS152M060EK1C
Cornell Dubilier Electronics Inc
|
$140.6830 | No | No | Not Recommended | 1.5 mF | 60 V | 11.5 A | 20 % | 77 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 25.4 mm | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
![]() |
HVMLS152M060EK1A
Cornell Dubilier Electronics Inc
|
$140.6830 | No | No | Not Recommended | 1.5 mF | 60 V | 11.5 A | 20 % | 77 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 25.4 mm | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
![]() |
HVMLS152M060EK0D
Cornell Dubilier Electronics Inc
|
$140.6830 | No | No | Not Recommended | 1.5 mF | 60 V | 11.5 A | 20 % | 77 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 25.4 mm | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | |||||||||
|
HVMLS152M060EK0A
Cornell Dubilier Electronics Inc
|
$140.6830 | No | No | Not Recommended | 1.5 mF | 60 V | 11.5 A | 20 % | 77 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 25.4 mm | 38.1 mm | 44.45 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 |