Filter Your Search
1 - 10 of 4,385 results
|
MLP2520S100ST0S1
TDK Corporation
|
$0.1260 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 280 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 700 mA | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520H2R2MT0S1
TDK Corporation
|
$0.1438 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 90 mΩ | 2.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1.3 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520S4R7ST0S1
TDK Corporation
|
$0.1493 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 110 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520S4R7MT0S1
TDK Corporation
|
$0.1493 | Yes | Active | 20 % | 1 | YES | e2 | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 130 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||
|
MLP2520H4R7MT0S1
TDK Corporation
|
$0.1493 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 130 mΩ | 4.7 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520S1R5MT0S1
TDK Corporation
|
$0.1493 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 90 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1.2 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520S100MT0S1
TDK Corporation
|
$0.1737 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1 mm | 2.5 mm | 2 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 280 mΩ | 10 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 700 mA | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP2520S3R3ST0S1
TDK Corporation
|
$0.2274 | Yes | Active | 20 % | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TDK CORP | 1008 | compliant | EAR99 | 8504.50.80.00 | TDK | 1008 | FERRITE | 110 mΩ | 3.3 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | SMT | 1 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT: 30% | 2 MHz | |||||||||||
|
MLP-252700OHM2%4500PPMB
RCD Components Inc
|
Check for Price | Active | 2.7 kΩ | 250 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||
|
MLP25-2400-FB142W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 240 Ω | 250 mW | PTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE SENSING | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , | compliant |