Filter Your Search
1 - 10 of 19 results
|
MLL4754A-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6.5 mA | 1 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 1500 | 60 Ω | 5 % | 175 °C | PURE MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
MLL4754A-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 60 Ω | 5 % | e0 | 175 °C | ISOLATED | Tin/Lead (Sn/Pb) | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MLL4754AUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | ||||||
|
MLL4754AURTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
MLL4754AUR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
MLL4754A-1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 6.5 mA | 1 W | 39 V | ZENER DIODE | SINGLE | YES | 1 | 60 Ω | 5 % | 175 °C | PURE MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MLL4754ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 60 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
MLL4754AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 1500 | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | |||||||
|
MLL4754A
Microsemi Corporation
|
Check for Price | No | Obsolete | 6.5 mA | 5 µA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 1 kΩ | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 | ||||
|
MLL4754AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6.5 mA | 1 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AB | O-LELF-R2 | 2 |