Filter Your Search
1 - 5 of 5 results
|
MLL1.4KESD36-TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 500 mW | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP-SCOTTSDALE | DO-213AA | HERMETIC SEALED, GLASS, 2 PIN | 2 | unknown | ||||||||
|
MLL1.4KESD36TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 80 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 36 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MLL14KESD36TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 66.7 V | 1.25 W | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 4 kW | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL1.4KESD36TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 80 V | 500 mW | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | 400 W | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MLL14KESD36TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 66.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 36 V | 175 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |