Filter Your Search
1 - 1 of 1 results
|
MLK1005S1N2ST000
TDK Corporation
|
Check for Price | Yes | Yes | End Of Life | GENERAL PURPOSE INDUCTOR | 1.2 nH | 120 mΩ | 25 % | YES | 100 MHz | 500 mA | 11 GHz | CERAMIC | 5 | 0402 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TDK CORP | CHIP, 1005, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK |