Parametric results for: mlg1608sr82jt under Fixed Inductors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: mlg1608sr82jt
Select parts from the table below to compare.
Compare
Compare
MLG1608SR82JTD25
TDK Corporation
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 820 nH 5.5 Ω 5 % YES 50 MHz 70 mA 150 MHz Ceramic 10 0603 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2022-01-17 DRC Conflict Free Undeterminable CMRT V3.02 AEC-Q200 [object Object],[object Object],[object ... more
MLG1608SR82JT000
TDK Corporation
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 820 nH 3.76 Ω 5 % 70 mA 220 MHz Ceramic 10 0603 125 °C -55 °C Multilayer Chip SMT TR, 7 Inch 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 3.7 Military: -55C to +125C RoHS 2 (2011/65/EU) 2022-01-17 DRC Conflict Free Undeterminable CMRT V3.02 [object Object],[object Object],[object ... more 0603
MLG1608SR82JT
TDK Corporation
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 820 nH 5.5 Ω 3 % YES 50 MHz 70 mA 150 MHz CERAMIC 10 0603 RF INDUCTOR 1 NO 125 °C -55 °C Monolithic 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TDK CORP compliant EAR99 8504.50.80.00 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2022-01-17 DRC Conflict Free Undeterminable CMRT V3.02 0603 3.7 2 7.4 e