Filter Your Search
1 - 1 of 1 results
|
MLG0603S1N2ST000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 25 % | YES | 100 MHz | 550 mA | 10 GHz | CERAMIC | 4 | 0201 | RF INDUCTOR | 1 | NO | 0.3NH IS THE TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |