Filter Your Search
1 - 1 of 1 results
|
MLFM1FTC20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION | 70 °C | YES | 350 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. |