Filter Your Search
1 - 4 of 4 results
|
MLF2012DR56KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 550 mΩ | 10 % | YES | 25 MHz | 150 mA | 150 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25MHZ | e2 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||||
|
MLF2012D-R56KT
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
MLF2012DR56KT000
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 550 mΩ | 10 % | YES | 25 MHz | 150 mA | 150 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF2012DR56KTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 nH | 550 mΩ | 10 % | YES | 25 MHz | 150 mA | 150 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK |