Filter Your Search
1 - 10 of 17 results
|
MLF1608DR33JT000
TDK Corporation
|
$0.1441 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 5 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
MLF1608D-R33KT
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
MLF1608DR33JTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 5 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608DR33MTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 20 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608D-R33KB
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
MLF1608DR33J
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 5 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | Q MEASURED AT 25 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
MLF1608DR33KTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 10 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608DR33KT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 10 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLF1608DR33KB000
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 10 % | YES | 25 MHz | 100 mA | 230 MHz | Ferrite | 15 | 1608 | RF INDUCTOR | 1 | YES | e2 | 85 °C | -25 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 1608 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
MLF1608DR33MT
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 750 mΩ | 20 % | YES | 25 MHz | 100 mA | 230 MHz | FERRITE | 15 | 0603 | RF INDUCTOR | 1 | YES | MULTILAYER | 85 °C | -40 °C | Monolithic | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | 0603 | compliant | EAR99 | 8504.50.80.00 |