Parametric results for: mle116 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: mle116
Select parts from the table below to compare.
Compare
Compare
MLE-116-01-G-DV-A-TR
Samtec Inc
$4.3292 Yes Active BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
MLE-116-01-G-DV-A-K-TR
Samtec Inc
$4.4528 Yes Active BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier SAMTEC INC not_compliant EAR99 8536.69.40.40
MLE-116-01-G-DV
Samtec Inc
$4.7859 Yes Yes Active 32 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (10) STRAIGHT BOARD CONNECTOR E.L.P., TIGER BEAM CONTACT NO NO NO e4 NO -65 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm 10u inch SURFACE MOUNT 0.121 inch 0.123 inch 0.624 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
MLE-116-01-G-DV-A
Samtec Inc
$5.1551 Yes Yes Active 32 2 1 mm 2 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO -65 °C 125 °C SOLDER HOLDING POSTS PLUG Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE GENERAL PURPOSE RECTANGULAR 3.175 mm 10u inch SURFACE MOUNT 0.121 inch 0.123 inch 0.624 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
MLE-116-01-G-DV-K
Samtec Inc
$6.2017 Yes Yes Active 32 2 1 mm FEMALE BOARD GOLD (10) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD OVER NICKEL BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
MLE-116-01-G-DV-K-TR
Samtec Inc
Check for Price Yes Active BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
MLE-116-01-G-DV-A-P
Samtec Inc
Check for Price Yes Active BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier SAMTEC INC not_compliant EAR99 8536.69.40.40
MLE-116-01-G-DV-P
Samtec Inc
Check for Price Yes Active 32 2 990.6 µm 2 FEMALE LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR PICK & PLACE PAD NO e4 -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.175 mm 10u inch 0.121 inch 0.123 inch 0.624 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
MLE-116-01-G-DV-TR
Samtec Inc
Check for Price Yes Active 32 2 990.6 µm 2 FEMALE LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR TAPE & REEL PACKAGING NO e4 -65 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.039 inch 0.039 inch NO ONE RECTANGULAR 3.175 mm 10u inch 0.121 inch 0.123 inch 0.624 inch SAMTEC INC compliant EAR99 8536.69.40.40 ROHS COMPLIANT
MLE-116-01-G-DV-P-TR
Samtec Inc
Check for Price Yes Active BOARD CONNECTOR e4 Gold (Au) - with Nickel (Ni) barrier SAMTEC INC compliant EAR99 8536.69.40.40