Filter Your Search
1 - 10 of 12 results
|
MLC1550-452MTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC1550-452MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MLC1550-452MXD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.13 mΩ | 20 % | YES | 500 kHz | 36 MHz | POWER INDUCTOR | 1 | YES | e2 | 135 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | FLAT | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MLC1550-452MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC1550-452MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
MLC1550-452MTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e1 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC1550-452MXB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.13 mΩ | 20 % | YES | 500 kHz | 36 MHz | POWER INDUCTOR | 1 | YES | e2 | 135 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | FLAT | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MLC1550-452MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 | |||
|
MLC1550-452MXC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.13 mΩ | 20 % | YES | 500 kHz | 36 MHz | POWER INDUCTOR | 1 | YES | e2 | 135 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | FLAT | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MLC1550-452MSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.5 µH | 7.85 mΩ | 20 % | YES | 100 kHz | 11.7 A | 34 MHz | Iron | 5452 | POWER INDUCTOR | 1 | YES | e0 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 5.2 mm | 13.8 mm | 13.2 mm | COILCRAFT INC | 5452 | compliant | EAR99 | 8504.50.80.00 |