Parametric results for: ml9289-01 under Display Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ml928901
Select parts from the table below to compare.
Compare
Compare
ML9289-01WA
LAPIS Semiconductor Co Ltd
Check for Price Transferred 3.3 V 16 BAR GRAPH 16-DIGIT 2.6 MHz VACUUM FLUORESCENT DISPLAY DRIVER IT ALSO OPERATES AT 5V SUPPLY NO 1 3.6 V 3 V 42 V 20 V YES INDUSTRIAL R-XUUC-N44 Not Qualified 105 °C -40 °C 44 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER LAPIS SEMICONDUCTOR CO LTD DIE 44 unknown EAR99 8542.39.00.01
ML9289-01TB
LAPIS Semiconductor Co Ltd
Check for Price Transferred 3.3 V 16 BAR GRAPH 16-DIGIT 2.6 MHz VACUUM FLUORESCENT DISPLAY DRIVER IT ALSO OPERATES AT 5V SUPPLY NO 1 3.6 V 3 V 42 V 20 V YES S-PQFP-G48 Not Qualified 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm LAPIS SEMICONDUCTOR CO LTD QFP 48 unknown EAR99 8542.39.00.01
ML9289-01GA
LAPIS Semiconductor Co Ltd
Check for Price Transferred 3.3 V 16 BAR GRAPH 16-DIGIT 2.6 MHz VACUUM FLUORESCENT DISPLAY DRIVER IT ALSO OPERATES AT 5V SUPPLY NO 1 3.6 V 3 V 42 V 20 V YES INDUSTRIAL R-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.53X.57,32 RECTANGULAR FLATPACK GULL WING 800 µm QUAD 10.5 mm 2.25 mm 9.5 mm LAPIS SEMICONDUCTOR CO LTD QFP 44 unknown EAR99 8542.39.00.01