Filter Your Search
1 - 2 of 2 results
|
ML78M05A
Micro Electronics Ltd
|
Check for Price | No | Contact Manufacturer | 25 V | 7 V | 5 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | TO-220, SIP3,.1TB | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
ML78M05A
Micro Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 25 V | 7 V | 5 V | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICRO ELECTRONICS LTD | TO-220, SIP3,.1TB | unknown | Fixed,Positive,Single Output,Standard Drop | SFM | 3 | EAR99 | 8542.39.00.01 |