Filter Your Search
1 - 6 of 6 results
|
ML67Q5003(144LQFP)
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
ML67Q5003TC
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 32 | 60 MHz | 262144 | 32768 | ARM7 | 16 | 24 | 56 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | LFQFP, QFP144,.87SQ,20 | unknown | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||||
|
ML67Q5003LA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 32 | 60 MHz | 16 | 24 | 56 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | LFBGA, | unknown | 8542.31.00.01 | BGA | 144 | 3A991.A.2 | |||||||
|
ML67Q5003LA
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 32 | 60 MHz | 262144 | 32768 | ARM7 | 16 | 24 | 56 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | LAPIS SEMICONDUCTOR CO LTD | LFBGA, BGA144,13X13,32 | unknown | 8542.31.00.01 | BGA | 144 | 3A991.A.2 | ||
|
ML67Q5003TC
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 32 | 60 MHz | 16 | 24 | 56 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | LFQFP, | unknown | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | |||||||||
|
ML67Q5003(144FBGA)
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | 8542.31.00.01 |