Filter Your Search
1 - 4 of 4 results
|
ML6401CS-1
RF Micro Devices Inc
|
Check for Price | Transferred | 5 V | 2.5 V | 1 | 0.7812 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.52 mm | 2.72 mm | 15.42 mm | MICRO LINEAR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
ML6401CS-1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.4883 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.72 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||
|
ML6401CS-3
RF Micro Devices Inc
|
Check for Price | No | Transferred | 5 V | 2.5 V | 1 | 0.7812 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 500 mV | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | MICRO LINEAR CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||
|
ML6401CS-3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.4883 % | 8 | 20 MHz | YES | ADC, PROPRIETARY METHOD | 1 | BINARY | TRACK | BICMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 |