Parametric results for: ml63189b under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ml63189b
Select parts from the table below to compare.
Compare
Compare
ML63189B-XXX
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 4 2 MHz 2 MHz 20 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 1.8 V COMMERCIAL R-XUUC-N111 Not Qualified 70 °C -20 °C 111 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER LAPIS SEMICONDUCTOR CO LTD DIE DIE, 111 unknown 8542.31.00.01
ML63189B-XXXGA
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 4 2 MHz 32768 768 OLMS-63K 2 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 1 mA 5.5 V 3 V OTHER R-PQFP-G128 Not Qualified 70 °C -20 °C 128 PLASTIC/EPOXY FQFP QFP100,.63X.87 RECTANGULAR FLATPACK, FINE PITCH GULL WING 500 µm QUAD 2.35 mm 14 mm 20 mm LAPIS SEMICONDUCTOR CO LTD QFP FQFP, QFP100,.63X.87 128 unknown 8542.31.00.01
ML63189B-XXXWA
LAPIS Semiconductor Co Ltd
Check for Price Obsolete 4 2 MHz 32768 768 OLMS-63K 2 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 1 mA 5.5 V 3 V OTHER R-XUUC-N123 Not Qualified 70 °C -20 °C 123 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER LAPIS SEMICONDUCTOR CO LTD DIE DIE, DIE OR CHIP 123 unknown 8542.31.00.01
ML63189B-XXXWA
OKI Electric Industry Co Ltd
Check for Price Transferred 4 2 MHz 2 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 1.8 V COMMERCIAL R-XUUC-N123 Not Qualified 70 °C -20 °C 123 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER OKI ELECTRIC INDUSTRY CO LTD DIE DIE, 123 unknown 8542.31.00.01
ML63189B-XXX
OKI Electric Industry Co Ltd
Check for Price Transferred 4 2 MHz 2 MHz 20 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 1.8 V COMMERCIAL R-XUUC-N111 Not Qualified 70 °C -20 °C 111 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER OKI ELECTRIC INDUSTRY CO LTD DIE DIE, 111 unknown 8542.31.00.01
ML63189B-XXXGA
OKI Electric Industry Co Ltd
Check for Price Transferred 4 2 MHz 2 MHz 8 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 1.8 V COMMERCIAL R-PQFP-G128 Not Qualified 70 °C -20 °C 128 PLASTIC/EPOXY FQFP RECTANGULAR FLATPACK, FINE PITCH GULL WING 500 µm QUAD 2.35 mm 14 mm 20 mm OKI ELECTRIC INDUSTRY CO LTD QFP FQFP, 128 unknown 8542.31.00.01